There are no models available for this part yet.
Overview of TMM-110-01-L-S-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-110-01-L-S-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85P5304
|
Newark | Header, 2.0Mm, Right Angle, 1X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-110-01-L-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$0.6650 / $1.3800 | Buy Now | |
DISTI #
SAM12174-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
911 In Stock |
|
$0.7625 / $1.3800 | Buy Now | |
DISTI #
TMM-110-01-L-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-110-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-TMM11001LSRA
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 185 |
|
$0.3000 / $1.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4578 / $1.2012 | Buy Now | ||
Bristol Electronics | 195 |
|
RFQ | ||||
Powell Electronics | 2.00 mm Low Prof Terminal Strip Min Qty: 1 | 915 |
|
$0.6900 / $1.3800 | Buy Now | ||
DISTI #
000000000000156185
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 1386 |
|
$0.5600 / $1.3800 | Buy Now | |
DISTI #
TMM-110-01-L-S-RA
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole (Alt: TMM-110-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4578 / $1.2012 | Buy Now |
CAD Models for TMM-110-01-L-S-RA by Samtec Inc
Part Data Attributes for TMM-110-01-L-S-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.109 inch
|
Body Length
|
0.79 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Alternate Parts for TMM-110-01-L-S-RA
This table gives cross-reference parts and alternative options found for TMM-110-01-L-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-110-01-L-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-110-01-TM-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TMM-110-01-L-S-RA vs TMM-110-01-TM-S-RA |
TMM-110-01-G-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMM-110-01-L-S-RA vs TMM-110-01-G-S-RA |
TMM-110-01-LM-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TMM-110-01-L-S-RA vs TMM-110-01-LM-S-RA |
TMM-110-01-T-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMM-110-01-L-S-RA vs TMM-110-01-T-S-RA |
TMM-110-01-FM-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TMM-110-01-L-S-RA vs TMM-110-01-FM-S-RA |
TMM-110-01-S-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMM-110-01-L-S-RA vs TMM-110-01-S-S-RA |