Part Details for TMM-104-01-G-S-SM-P-TR by Samtec Inc
Overview of TMM-104-01-G-S-SM-P-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-104-01-G-S-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P2322
|
Newark | Connector, Header, 4 Position, 1Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Type:Pin Header Rohs Compliant: Yes |Samtec TMM-104-01-G-S-SM-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $1.0200 | Buy Now |
DISTI #
SAM14746CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120 In Stock |
|
$0.6625 / $1.3800 | Buy Now |
DISTI #
TMM-104-01-G-S-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-104-01-G-S-SM-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$0.6500 / $1.3800 | Buy Now |
DISTI #
200-TMM10401GSSMPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 324 |
|
$0.4900 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
425 Partner Stock |
|
$0.4747 / $0.8599 | Buy Now |
DISTI #
68408204
|
Verical | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 425 Package Multiple: 425 | Americas - 425 |
|
$0.9800 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
DISTI #
000000000001360134
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.5600 / $1.3800 | Buy Now |
DISTI #
TMM-104-01-G-S-SM-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R (Alt: TMM-104-01-G-S-SM-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
425 Partner Stock |
|
$0.4747 / $0.8599 | Buy Now |
Part Details for TMM-104-01-G-S-SM-P-TR
TMM-104-01-G-S-SM-P-TR CAD Models
TMM-104-01-G-S-SM-P-TR Part Data Attributes
|
TMM-104-01-G-S-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-104-01-G-S-SM-P-TR
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.078 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.316 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMM-104-01-G-S-SM-P-TR
This table gives cross-reference parts and alternative options found for TMM-104-01-G-S-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-104-01-G-S-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMM-104-01-L-S-SM-P | Samtec Inc | $0.9230 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-104-01-G-S-SM-P-TR vs TMM-104-01-L-S-SM-P |
TMM-104-01-TM-S-SM-P-TR | Samtec Inc | $0.6352 | Board Connector, | TMM-104-01-G-S-SM-P-TR vs TMM-104-01-TM-S-SM-P-TR |
TMM-104-01-SM-S-SM-P-TR | Samtec Inc | $0.9912 | Board Connector, | TMM-104-01-G-S-SM-P-TR vs TMM-104-01-SM-S-SM-P-TR |
TMM-104-01-T-S-SM-P-TR | Samtec Inc | $0.6766 | Board Connector | TMM-104-01-G-S-SM-P-TR vs TMM-104-01-T-S-SM-P-TR |
TMM-104-01-S-S-SM-P | Samtec Inc | $1.1059 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-104-01-G-S-SM-P-TR vs TMM-104-01-S-S-SM-P |