Datasheets
TML-106-03-G-D by: Samtec Inc

Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for TML-106-03-G-D by Samtec Inc

Overview of TML-106-03-G-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TML-106-03-G-D

Part # Distributor Description Stock Price Buy
DISTI # TML-106-03-G-D
Avnet Americas Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: TML-106-03-G-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $7.6800
  • 250 $4.4900
  • 375 $3.5600
  • 500 $3.5000
$3.5000 / $7.6800 Buy Now
DISTI # 000000000001359818
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $7.6800
  • 250 $4.4900
  • 375 $3.5600
  • 500 $3.5000
$3.5000 / $7.6800 Buy Now

Part Details for TML-106-03-G-D

TML-106-03-G-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TML-106-03-G-D Part Data Attributes

TML-106-03-G-D Samtec Inc
Buy Now Datasheet
Compare Parts:
TML-106-03-G-D Samtec Inc Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 12

Alternate Parts for TML-106-03-G-D

This table gives cross-reference parts and alternative options found for TML-106-03-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-106-03-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TML-106-03-S-D Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TML-106-03-G-D vs TML-106-03-S-D
TML-106-03-F-D Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TML-106-03-G-D vs TML-106-03-F-D
Part Number Description Manufacturer Compare
TML-106-03-F-D Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TML-106-03-G-D vs TML-106-03-F-D
TML-106-03-S-D Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TML-106-03-G-D vs TML-106-03-S-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TML-106-03-G-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TML-106-03-G-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TML-106-03-G-D would you like to use for your alert(s)?
  • Please alert me when TML-106-03-G-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TML-106-03-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TML-106-03-G-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TML-106-03-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TML-106-03-G-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TML-106-03-G-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: