Part Details for TMK316SD104KL-B by TAIYO YUDEN
Overview of TMK316SD104KL-B by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK316SD104KL-B
TMK316SD104KL-B CAD Models
TMK316SD104KL-B Part Data Attributes
|
TMK316SD104KL-B
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316SD104KL-B
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TMK316SD104KL-B
This table gives cross-reference parts and alternative options found for TMK316SD104KL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316SD104KL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12WS100NF10%25VEM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12WS100NF10%25VEM |
CNC12AHWMS100NF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12AHWMS100NF10%25VB |
CNC12AGWS100NF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12AGWS100NF10%25VC |
CNC12AHWMS100NF10%25VEM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12AHWMS100NF10%25VEM |
CNC12AGMS100NF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12AGMS100NF10%25VB |
CNC12AYCX8100NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12AYCX8100NF10%25V |
CNC12AYGWMS100NF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12AYGWMS100NF10%25VC |
CNC12EWMX8100NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12EWMX8100NF10%25V |
CNC12AGWF100NF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12AGWF100NF10%25VCECC+ |
CNC12EWMS100NF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | EXXELIA Group | TMK316SD104KL-B vs CNC12EWMS100NF10%25VB |