Capacitors
TMK316B392KQ-T
TAIYO YUDEN
Description: CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0039uF, SURFACE MOUNT, 1206, CHIP

Overview of TMK316B392KQ-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMK316B392KQ-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMK316B392KQ-T by TAIYO YUDEN

TMK316B392KQ-T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
M
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TMK316B392KQ-T
    TAIYO YUDEN
    CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0039uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for TMK316B392KQ-T

This table gives cross-reference parts and alternative options found for TMK316B392KQ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316B392KQ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206F392K3RAL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP KEMET Corporation TMK316B392KQ-T vs C1206F392K3RAL
1206A0250392KDT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP Knowles Capacitors TMK316B392KQ-T vs 1206A0250392KDT
1206J0250392KDT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology TMK316B392KQ-T vs 1206J0250392KDT
12062R392K8B20 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0039uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation TMK316B392KQ-T vs 12062R392K8B20
C1206F392K3RACTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation TMK316B392KQ-T vs C1206F392K3RACTM
C1206F392K3RAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation TMK316B392KQ-T vs C1206F392K3RAC
C1206Y392K3RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP KEMET Corporation TMK316B392KQ-T vs C1206Y392K3RALAUTO
VJ9726Y392KXXAT CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0039uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Vitramon TMK316B392KQ-T vs VJ9726Y392KXXAT
GMC31X7R392K25NTM CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0039uF, SURFACE MOUNT, 1206, CHIP Cal-Chip Electronics TMK316B392KQ-T vs GMC31X7R392K25NTM
AP063C392KQZ2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components TMK316B392KQ-T vs AP063C392KQZ2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMK316B392KQ-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMK316B392KQ-T by TAIYO YUDEN

  • Please alert me when TMK316B392KQ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMK316B392KQ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMK316B392KQ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMK316B392KQ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMK316B392KQ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMK316B392KQ-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: