Part Details for TMK212BJ224MGHT by TAIYO YUDEN
Overview of TMK212BJ224MGHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK212BJ224MGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1319
|
Newark | Cap ,mlcc ,0805,25V ,x5R,0.22Uf20% ,t&r |Taiyo Yuden TMK212BJ224MGHT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0400 | Buy Now |
DISTI #
587-TMK212BJ224MGHTTR-ND
|
DigiKey | CAP CER 0.22UF 25V X5R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0347 | Buy Now |
DISTI #
TMK212BJ224MGHT
|
Avnet Americas | Capacitor Ceramic 0.22uF 25V X5R 20% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: TMK212BJ224MGHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0182 | Buy Now |
DISTI #
963-TMK212BJ224MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST21GSB5224MT RPLCMT PN 25V 0.22uF X5R 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0188 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0206 / $0.0305 | Buy Now |
Part Details for TMK212BJ224MGHT
TMK212BJ224MGHT CAD Models
TMK212BJ224MGHT Part Data Attributes
|
TMK212BJ224MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BJ224MGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212BJ224MGHT
This table gives cross-reference parts and alternative options found for TMK212BJ224MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212BJ224MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805H0250224MPR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | TMK212BJ224MGHT vs 0805H0250224MPR |
0805J0250224MPR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | TMK212BJ224MGHT vs 0805J0250224MPR |
CM21X5R224M25AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMK212BJ224MGHT vs CM21X5R224M25AH |
CM21X5R224M25AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TMK212BJ224MGHT vs CM21X5R224M25AT |
DM21X5R224M25AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | TMK212BJ224MGHT vs DM21X5R224M25AL |
0805H0250224MPT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | TMK212BJ224MGHT vs 0805H0250224MPT |
DM21X5R224M25KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | TMK212BJ224MGHT vs DM21X5R224M25KC |
CM21X5R224M25KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | TMK212BJ224MGHT vs CM21X5R224M25KB |
CS2012X5R224M250NBE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | TMK212BJ224MGHT vs CS2012X5R224M250NBE |
MCAST21GSB5224MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TMK212BJ224MGHT vs MCAST21GSB5224MTNA01 |