Part Details for TMK212BJ106KG-T by TAIYO YUDEN
Overview of TMK212BJ106KG-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK212BJ106KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMK212BJ106KG-T
|
Avnet Americas | CAP 10UF 25VDC X5R 10% SMD 0805 - Tape and Reel (Alt: TMK212BJ106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TMK212BJ106KG-T
TMK212BJ106KG-T CAD Models
TMK212BJ106KG-T Part Data Attributes
|
TMK212BJ106KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BJ106KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212BJ106KG-T
This table gives cross-reference parts and alternative options found for TMK212BJ106KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212BJ106KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21A106KAYANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | TMK212BJ106KG-T vs CL21A106KAYANNB |
CL21A106KAYNFNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TMK212BJ106KG-T vs CL21A106KAYNFNE |
GRM21BR61E106KA73B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, Surface Mount, 0805, | TMK212BJ106KG-T vs GRM21BR61E106KA73B |
CL21A106KAYANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | TMK212BJ106KG-T vs CL21A106KAYANNP |
TMK212BBJ106KGHT | TAIYO YUDEN | $0.0774 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TMK212BJ106KG-T vs TMK212BBJ106KGHT |
CL21A106KAYGNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | TMK212BJ106KG-T vs CL21A106KAYGNNG |
222291053676 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | TMK212BJ106KG-T vs 222291053676 |
GRT21BR61E106KE13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TMK212BJ106KG-T vs GRT21BR61E106KE13K |
CL21A106KAFNNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | TMK212BJ106KG-T vs CL21A106KAFNNNP |
C2012X5R106KFPS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TMK212BJ106KG-T vs C2012X5R106KFPS |