There are no models available for this part yet.
Overview of TMK212B822KQ-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for TMK212B822KQ-F by TAIYO YUDEN
Part Data Attributes for TMK212B822KQ-F by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Manufacturer Series
|
M
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for TMK212B822KQ-F
This table gives cross-reference parts and alternative options found for TMK212B822KQ-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212B822KQ-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0250822KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | TMK212B822KQ-F vs 0805J0250822KDT |
08053C822KAJ2A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMK212B822KQ-F vs 08053C822KAJ2A |
0805H0258N20KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | TMK212B822KQ-F vs 0805H0258N20KXB |
0805J0250822KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | TMK212B822KQ-F vs 0805J0250822KDT |
0805J0250822KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | TMK212B822KQ-F vs 0805J0250822KDR |
08052R822K8BB2 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | TMK212B822KQ-F vs 08052R822K8BB2 |
0805Y0250822KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | TMK212B822KQ-F vs 0805Y0250822KDR |
ERC0805X7R822K25E | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | TMK212B822KQ-F vs ERC0805X7R822K25E |
0805H0258N20KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | TMK212B822KQ-F vs 0805H0258N20KXT |
0805J0250822KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | TMK212B822KQ-F vs 0805J0250822KDR |