Part Details for TMK212ABJ475MG-T by TAIYO YUDEN
Overview of TMK212ABJ475MG-T by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK212ABJ475MG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1899
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0805, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden TMK212ABJ475MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
587-4937-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19587 In Stock |
|
$0.0171 / $0.1500 | Buy Now |
DISTI #
TMK212ABJ475MG-T
|
Avnet Americas | - Tape and Reel (Alt: TMK212ABJ475MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 | Buy Now |
DISTI #
963-TMK212ABJ475MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST21GAB5475MT RPLCMT PN 25V 4.7uF X5R 0805 20% RoHS: Compliant | 9040 |
|
$0.0180 / $0.1400 | Buy Now |
|
Future Electronics | Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0181 / $0.0197 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.0177 / $0.0260 | Buy Now |
DISTI #
54322181
|
Verical | Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2105 | Americas - 6000 |
|
$0.0241 / $0.0338 | Buy Now |
DISTI #
TMK212ABJ475MG-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST21GAB5475MT RPLCMT PN 25V 4.7uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0184 / $0.0248 | Buy Now |
DISTI #
SMC-TMK212ABJ475MG-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 201856 |
|
RFQ | |
DISTI #
C1S758100364048
|
Chip1Stop | Cap Ceramic 4.7uF 25V X5R 20% SMD 0805 85C Embossed T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.0127 / $0.0200 | Buy Now |
Part Details for TMK212ABJ475MG-T
TMK212ABJ475MG-T CAD Models
TMK212ABJ475MG-T Part Data Attributes
|
TMK212ABJ475MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212ABJ475MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212ABJ475MG-T
This table gives cross-reference parts and alternative options found for TMK212ABJ475MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212ABJ475MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT21BR61E475MA02K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | TMK212ABJ475MG-T vs GRT21BR61E475MA02K |
C0805C475M3PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | TMK212ABJ475MG-T vs C0805C475M3PAL3325 |
CM21X5R475M25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | TMK212ABJ475MG-T vs CM21X5R475M25KB |
C2012X5R475MFBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Darfon Corporation | TMK212ABJ475MG-T vs C2012X5R475MFBS |
TMK212BJ475MG-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | TMK212ABJ475MG-T vs TMK212BJ475MG-T |
CM21X5R475M25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | TMK212ABJ475MG-T vs CM21X5R475M25AN |
CS2012X5R475M250NBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | TMK212ABJ475MG-T vs CS2012X5R475M250NBE |
0805X475M250NU | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Hitano Enterprise Corp | TMK212ABJ475MG-T vs 0805X475M250NU |
MSAST21GAB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212ABJ475MG-T vs MSAST21GAB5475MTNA01 |
MCAST21GBB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212ABJ475MG-T vs MCAST21GBB5475MTNA1J |