Part Details for TMK107SD472JA-T by TAIYO YUDEN
Overview of TMK107SD472JA-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK107SD472JA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1085-1-ND
|
DigiKey | CAP CER 4700PF 25V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0773 | Buy Now |
DISTI #
TMK107SD472JA-T
|
Avnet Americas | Cap Ceramic 0.0047uF 25V SD 5% SMD 0603 125°C T/R - Tape and Reel (Alt: TMK107SD472JA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0490 / $0.0801 | Buy Now |
DISTI #
963-TMK107SD472JA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF Low Dist 0603 5 % RoHS: Compliant | 0 |
|
$0.0590 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±5% - 25VDC - - 0603 - Tape&Reel RoHS: Compliant |
3949 In Stock |
|
$0.0454 / $0.0856 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 4700pF ±5% - 25VDC - - 0603 - Tape&Reel RoHS: Compliant |
3949 In Stock |
|
$0.0454 / $0.0856 | Buy Now |
Part Details for TMK107SD472JA-T
TMK107SD472JA-T CAD Models
TMK107SD472JA-T Part Data Attributes
|
TMK107SD472JA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107SD472JA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±5%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMK107SD472JA-T
This table gives cross-reference parts and alternative options found for TMK107SD472JA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107SD472JA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK107SD472JA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | TAIYO YUDEN | TMK107SD472JA-T vs TMK107SD472JA |
TMK107SD472JA-F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 0.0047uF, 0603 | TAIYO YUDEN | TMK107SD472JA-T vs TMK107SD472JA-F |