Part Details for TMK107B223KZ by TAIYO YUDEN
Overview of TMK107B223KZ by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK107B223KZ
TMK107B223KZ CAD Models
TMK107B223KZ Part Data Attributes
|
TMK107B223KZ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107B223KZ
TAIYO YUDEN
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | MK107BX7R(25V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | MK107BX7R(25V) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for TMK107B223KZ
This table gives cross-reference parts and alternative options found for TMK107B223KZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107B223KZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S223K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 | KEMET Corporation | TMK107B223KZ vs C0603S223K3RACAUTO |
C0603X223K3RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMK107B223KZ vs C0603X223K3RAC7081 |
T0603R223KNT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Walsin Technology Corporation | TMK107B223KZ vs T0603R223KNT |
C0603S223K3RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KEMET Corporation | TMK107B223KZ vs C0603S223K3RAL9028 |
MT18B223K250CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | TMK107B223KZ vs MT18B223K250CT |
C0603T223K3RBL3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KEMET Corporation | TMK107B223KZ vs C0603T223K3RBL3325 |
C1608X7R223KFBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Darfon Corporation | TMK107B223KZ vs C1608X7R223KFBS |
C1608X7R1E223KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | TMK107B223KZ vs C1608X7R1E223KT |
C0603T223K3RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | TMK107B223KZ vs C0603T223K3RCCTM |
CS0603KPX7R8BB223 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TMK107B223KZ vs CS0603KPX7R8BB223 |