Part Details for TMK107AB7105MAHT by TAIYO YUDEN
Overview of TMK107AB7105MAHT by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK107AB7105MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7304
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK107AB7105MAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
02AH5383
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK107AB7105MAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 | Buy Now |
DISTI #
587-6292-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46443 In Stock |
|
$0.0128 / $0.1200 | Buy Now |
DISTI #
TMK107AB7105MAHT
|
Avnet Americas | Cap Ceramic 1uF 25V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: TMK107AB7105MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0167 | Buy Now |
DISTI #
963-TMK107AB7105MAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST168AB7105MT RPLCMT PN 25V 1uF X7R 0603 20% AEC-Q200 RoHS: Compliant | 30783 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 25V X7R 20% Pad SMD 0603 125C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0126 / $0.0138 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0138 / $0.0210 | Buy Now |
DISTI #
32733137
|
Verical | Cap Ceramic 1uF 25V X7R 20% Pad SMD 0603 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1749 Package Multiple: 1 | Americas - 21610 |
|
$0.0131 / $0.0179 | Buy Now |
DISTI #
TMK107AB7105MAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST168AB7105MT RPLCMT PN 25V 1uF X7R 0603 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0120 / $0.0164 | Buy Now |
DISTI #
CETMK107AB7105MAHT
|
Avnet Abacus | Cap Ceramic 1uF 25V X7R 20% SMD 0603 125�C Paper T/R (Alt: CETMK107AB7105MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMK107AB7105MAHT
TMK107AB7105MAHT CAD Models
TMK107AB7105MAHT Part Data Attributes
|
TMK107AB7105MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107AB7105MAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 25V, ±20%, X7R, 0603 (1608 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMK107AB7105MAHT
This table gives cross-reference parts and alternative options found for TMK107AB7105MAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107AB7105MAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X105M250GW-C | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Capax Technologies Inc | TMK107AB7105MAHT vs 0603X105M250GW-C |
0603H0250105MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | TMK107AB7105MAHT vs 0603H0250105MXT |
0603X105M250SW | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Capax Technologies Inc | TMK107AB7105MAHT vs 0603X105M250SW |
MLAST168SB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107AB7105MAHT vs MLAST168SB7105MTNA01 |
C0603C105M3RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | TMK107AB7105MAHT vs C0603C105M3RAC7013 |
CC0603MRX7R8BB105 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, Surface Mount, 0603, | YAGEO Corporation | TMK107AB7105MAHT vs CC0603MRX7R8BB105 |
0603B105M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TMK107AB7105MAHT vs 0603B105M250CG |
0603X105M250SNW-B | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Capax Technologies Inc | TMK107AB7105MAHT vs 0603X105M250SNW-B |
MBJCT168CB7105MRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107AB7105MAHT vs MBJCT168CB7105MRPA18 |
0603Y0250105MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | TMK107AB7105MAHT vs 0603Y0250105MXT |