Part Details for TMK105BJ104MVHF by TAIYO YUDEN
Overview of TMK105BJ104MVHF by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK105BJ104MVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2128
|
Newark | Cap ,mlcc ,0402,25V ,x5R,0.1Uf20% Rohs Compliant: Yes |Taiyo Yuden TMK105BJ104MVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
TMK105BJ104MVHF-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now |
DISTI #
TMK105BJ104MVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF 25V 20% 0402 Paper T/R - Tape and Reel (Alt: TMK105BJ104MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0040 / $0.0044 | Buy Now |
DISTI #
963-TMK105BJ104MVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST105SB5104MF RPLCMT PN 25V 0.1uF X5R 0402 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 25VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0056 | Buy Now |
DISTI #
C1S758100550098
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 51000 |
|
$0.0029 / $0.0055 | Buy Now |
Part Details for TMK105BJ104MVHF
TMK105BJ104MVHF CAD Models
TMK105BJ104MVHF Part Data Attributes
|
TMK105BJ104MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105BJ104MVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TMK105BJ104MVHF
This table gives cross-reference parts and alternative options found for TMK105BJ104MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK105BJ104MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R104M250NTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Eyang Technology Development Co Ltd | TMK105BJ104MVHF vs C0402X5R104M250NTB |
CGA2B3X5R1E104M050BB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | TMK105BJ104MVHF vs CGA2B3X5R1E104M050BB |
CM05X5R104M25AQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK105BJ104MVHF vs CM05X5R104M25AQ |
C0402C104M3PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | TMK105BJ104MVHF vs C0402C104M3PAC7411 |
C1005X5R1E104M(050BB) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | TMK105BJ104MVHF vs C1005X5R1E104M(050BB) |
MC0402X104M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | TMK105BJ104MVHF vs MC0402X104M250CT |
C0402B104M025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Holy Stone Enterprise Co Ltd | TMK105BJ104MVHF vs C0402B104M025B |
CM05X5R104M25KH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK105BJ104MVHF vs CM05X5R104M25KH |
C1005X5R1E104M050BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | TMK105BJ104MVHF vs C1005X5R1E104M050BC |
C0402C104M3PAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMK105BJ104MVHF vs C0402C104M3PAC |