Part Details for TMK105ABJ474KVHF by TAIYO YUDEN
Overview of TMK105ABJ474KVHF by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK105ABJ474KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2206
|
Newark | Cap, Aec-Q200, 0.47Uf, 25V, Mlcc, 0402, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden TMK105ABJ474KVHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0340 / $0.1660 | Buy Now |
DISTI #
68X1633
|
Newark | Capacitor, ceramic,0402,25V, x5R,0.47 F,±10% Rohs Compliant: Yes |Taiyo Yuden TMK105ABJ474KVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3810-1-ND
|
DigiKey | CAP CER 0.47UF 25V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98286 In Stock |
|
$0.0199 / $0.1700 | Buy Now |
DISTI #
TMK105ABJ474KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: TMK105ABJ474KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0191 | Buy Now |
DISTI #
963-TMK105ABJ474KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST105AB5474KF RPLCMT PN 25V 0.47uF X5R 0402 AEC-Q200 RoHS: Compliant | 75371 |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
V36:1790_28331038
|
Arrow Electronics | Cap Ceramic 0.47uF 25V X5R 10% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2401 | Americas - 60000 |
|
$0.0190 / $0.0245 | Buy Now |
|
Future Electronics | 0402 0.47 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0197 / $0.0209 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 25VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0186 / $0.0306 | Buy Now |
DISTI #
84344893
|
Verical | Cap Ceramic 0.47uF 25V X5R 10% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2401 | Americas - 60000 |
|
$0.0190 / $0.0245 | Buy Now |
DISTI #
84426303
|
Verical | Cap Ceramic 0.47uF 25V X5R 10% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2329 | Americas - 20000 |
|
$0.0254 / $0.0398 | Buy Now |
Part Details for TMK105ABJ474KVHF
TMK105ABJ474KVHF CAD Models
TMK105ABJ474KVHF Part Data Attributes
|
TMK105ABJ474KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105ABJ474KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TMK105ABJ474KVHF
This table gives cross-reference parts and alternative options found for TMK105ABJ474KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK105ABJ474KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402KPX5R8BB474 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TMK105ABJ474KVHF vs CC0402KPX5R8BB474 |
0402X474K250NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TMK105ABJ474KVHF vs 0402X474K250NT |
CC0402KRX5R8BB474 | YAGEO Corporation | $0.0395 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TMK105ABJ474KVHF vs CC0402KRX5R8BB474 |
C0402X5R474K250NYN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | TMK105ABJ474KVHF vs C0402X5R474K250NYN |
CL05A474KA5SNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | TMK105ABJ474KVHF vs CL05A474KA5SNNL |
CL05A474KA5SNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | TMK105ABJ474KVHF vs CL05A474KA5SNNO |
CL05A474KA5GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | TMK105ABJ474KVHF vs CL05A474KA5GNNC |
CL05A474KA5SNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | TMK105ABJ474KVHF vs CL05A474KA5SNNB |
CL05A474KA5ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | TMK105ABJ474KVHF vs CL05A474KA5ANND |
MBAST105AB5474KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TMK105ABJ474KVHF vs MBAST105AB5474KFNA18 |