Part Details for TMK063CG241JT-F by TAIYO YUDEN
Overview of TMK063CG241JT-F by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG241JT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5903
|
Newark | Cap, 240Pf, 25V, Mlcc, 0201, Capacitance:240Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK063CG241JT-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14145 |
|
$0.0050 | Buy Now |
DISTI #
16AC1873
|
Newark | Cap ,mlcc ,0201,25V ,c0G,240Pfâ±5% Rohs Compliant: Yes |Taiyo Yuden TMK063CG241JT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-5282-1-ND
|
DigiKey | CAP CER 240PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1992 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
963-TMK063CG241JT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SCG241JF RPLCMT PN 25V 240pF C0G 0201 5% RoHS: Compliant | 36560 |
|
$0.0060 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 240pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0065 / $0.0079 | Buy Now |
Part Details for TMK063CG241JT-F
TMK063CG241JT-F CAD Models
TMK063CG241JT-F Part Data Attributes
|
TMK063CG241JT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG241JT-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 240pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063CG241JT-F
This table gives cross-reference parts and alternative options found for TMK063CG241JT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG241JT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST063SCG241JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG241JT-F vs MSAST063SCG241JFNA01 |