Part Details for TMK063CG040CP-F by TAIYO YUDEN
Overview of TMK063CG040CP-F by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK063CG040CP-F
TMK063CG040CP-F CAD Models
TMK063CG040CP-F Part Data Attributes
|
TMK063CG040CP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG040CP-F
TAIYO YUDEN
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000004uF, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK063CG040CP-F
This table gives cross-reference parts and alternative options found for TMK063CG040CP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG040CP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CG4R0D25KQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063CG040CP-F vs CM03CG4R0D25KQ |
CM03CG4R0D25KN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063CG040CP-F vs CM03CG4R0D25KN |
CM03CG4R0C25KQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063CG040CP-F vs CM03CG4R0C25KQ |
GJM0335C1E4R0CB01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TMK063CG040CP-F vs GJM0335C1E4R0CB01C |
TMK063CG040CT-F | Capacitor, Ceramic, Chip, General Purpose, 4pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | TMK063CG040CP-F vs TMK063CG040CT-F |
CM03CG4R0D25KH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063CG040CP-F vs CM03CG4R0D25KH |
CM03CG4R0D25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063CG040CP-F vs CM03CG4R0D25KN |
CM03CG4R0D25KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063CG040CP-F vs CM03CG4R0D25KH |
CL03C040CA3GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG040CP-F vs CL03C040CA3GNNC |
CM03CG4R0C25KN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063CG040CP-F vs CM03CG4R0C25KN |