Part Details for TMK063B7152KP-F by TAIYO YUDEN
Overview of TMK063B7152KP-F by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TMK063B7152KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2112
|
Newark | Cap ,mlcc ,0201,25V ,x7R,1500Pf+/-10% ,t&r Rohs Compliant: Yes |Taiyo Yuden TMK063B7152KP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
587-6345-1-ND
|
DigiKey | CAP CER 1500PF 25V X7R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18435 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
TMK063B7152KP-F
|
Avnet Americas | Cap Ceramic 0.0015uF 25V X7R 10% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: TMK063B7152KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
963-TMK063B7152KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SB7152KF RPLCMT PN 25V 1500pF X7R 0201 10% RoHS: Compliant | 12940 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.0015uF 25V X7R 10% 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 210000Reel |
|
$0.0024 / $0.0028 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.0015uF 25V X7R 10% 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0024 / $0.0028 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1500pF ±10% - 25VDC - X7R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0026 / $0.0042 | Buy Now |
DISTI #
40096248
|
Verical | Cap Ceramic 0.0015uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 | Americas - 15000 |
|
$0.0007 | Buy Now |
|
Ameya Holding Limited | 15000-Authorized Distributor |
|
RFQ | ||
DISTI #
C1S758100492341
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 14600 |
|
$0.0003 / $0.0005 | Buy Now |
Part Details for TMK063B7152KP-F
TMK063B7152KP-F CAD Models
TMK063B7152KP-F Part Data Attributes
|
TMK063B7152KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063B7152KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063B7152KP-F
This table gives cross-reference parts and alternative options found for TMK063B7152KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063B7152KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R250-152KNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | VENKEL LTD | TMK063B7152KP-F vs C0201X7R250-152KNP |
C0201X7R250-152KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | TMK063B7152KP-F vs C0201X7R250-152KPBD |
C0603X7R1E152KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | TMK063B7152KP-F vs C0603X7R1E152KT |
NMC0201X7R152K25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | TMK063B7152KP-F vs NMC0201X7R152K25TRPF |
0201X152K250SNW-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Capax Technologies Inc | TMK063B7152KP-F vs 0201X152K250SNW-B |
GMD033R71E152KA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TMK063B7152KP-F vs GMD033R71E152KA01J |
0201X152K250ST- | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Capax Technologies Inc | TMK063B7152KP-F vs 0201X152K250ST- |
0201X152K250SNT- | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Capax Technologies Inc | TMK063B7152KP-F vs 0201X152K250SNT- |
0201X152K250GW-A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Capax Technologies Inc | TMK063B7152KP-F vs 0201X152K250GW-A |
C0201X7R250-152KPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, | VENKEL LTD | TMK063B7152KP-F vs C0201X7R250-152KPBP |