Part Details for TMH1VBTTE105MR by KOA Speer Electronics Inc
Overview of TMH1VBTTE105MR by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TMH1VBTTE105MR
TMH1VBTTE105MR CAD Models
TMH1VBTTE105MR Part Data Attributes
|
TMH1VBTTE105MR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMH1VBTTE105MR
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | TMH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TMH1VBTTE105MR
This table gives cross-reference parts and alternative options found for TMH1VBTTE105MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMH1VBTTE105MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M035CSS9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs TBJA105M035CSS9023 |
TBJB105M035CSLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs TBJB105M035CSLB9024 |
TBJA105M035LBSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs TBJA105M035LBSC9045 |
TBJA105M035CRLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs TBJA105M035CRLB9024 |
TBJB105M035CBSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs TBJB105M035CBSB9024 |
CWR11MB105MZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs CWR11MB105MZZ |
TBJA105M035CSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs TBJA105M035CSC0924 |
TBJA105M035LBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs TBJA105M035LBLC9000 |
TBJA105M035CRL0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs TBJA105M035CRL0023 |
TBJB105M035CSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMH1VBTTE105MR vs TBJB105M035CSC0945 |