There are no models available for this part yet.
Overview of TMF212B7225MGHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMF212B7225MGHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH0099
|
Newark | Cap, Aec-Q200, 2.2Uf, 25V, Mlcc, 0805, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMF212B7225MGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1200 | Buy Now | |
DISTI #
73AH0098
|
Newark | Cap, Aec-Q200, 2.2Uf, 25V, Mlcc, 0805, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMF212B7225MGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now | |
DISTI #
587-TMF212B7225MGHTTR-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0853 | Buy Now | |
DISTI #
TMF212B7225MGHT
|
Avnet Americas | Capacitor Ceramic 2.2uF 20% 2-Pin 0805 Emboss T/R - Tape and Reel (Alt: TMF212B7225MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0741 / $0.0835 | Buy Now | |
DISTI #
963-TMF212B7225MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAAST21GSB7225MT RPLCMT PN 25V 2.2uF X7R 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0610 / $0.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.0626 | Buy Now | ||
Onlinecomponents.com | CAP - MLCC - 0805/2012 - 25V - X7R - 2.2 uF (+/-) 20 % - T&R Q200 RoHS: Compliant | 0 |
|
$0.0677 / $0.0811 | Buy Now |
CAD Models for TMF212B7225MGHT by TAIYO YUDEN
Part Data Attributes for TMF212B7225MGHT by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for TMF212B7225MGHT
This table gives cross-reference parts and alternative options found for TMF212B7225MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMF212B7225MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCT21GCB7225MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMF212B7225MGHT vs MCJCT21GCB7225MTPA01 |
MLAST21GSB7225MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMF212B7225MGHT vs MLAST21GSB7225MTNB25 |
MCAST21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMF212B7225MGHT vs MCAST21GSB7225MTNA01 |
MSAST21GSB7225MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMF212B7225MGHT vs MSAST21GSB7225MTNB25 |
MMAST21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMF212B7225MGHT vs MMAST21GSB7225MTNA01 |
MMAST21GSB7225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMF212B7225MGHT vs MMAST21GSB7225MTNA18 |
CC0805MCX7R8BB225 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TMF212B7225MGHT vs CC0805MCX7R8BB225 |
MAAST21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMF212B7225MGHT vs MAAST21GSB7225MTNA01 |
MCJCT21GCB7225MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMF212B7225MGHT vs MCJCT21GCB7225MTPA1J |
MMJCT21GCB7225MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMF212B7225MGHT vs MMJCT21GCB7225MTPA18 |