There are no models available for this part yet.
Overview of TMF107B7104KAHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMF107B7104KAHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH7159
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden TMF107B7104KAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2847 |
|
$0.0160 | Buy Now | |
DISTI #
41AH7160
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden TMF107B7104KAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0380 | Buy Now | |
DISTI #
587-6559-1-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8981 In Stock |
|
$0.0173 / $0.1500 | Buy Now | |
DISTI #
41AH7159
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF 25V 10% 0603 Paper T/R - Product that comes on tape, but is not reeled (Alt: 41AH7159) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 2847 Partner Stock |
|
$0.0450 | Buy Now | |
DISTI #
TMF107B7104KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF 25V 10% 0603 Paper T/R - Tape and Reel (Alt: TMF107B7104KAHT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now | |
DISTI #
963-TMF107B7104KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAAST168SB7104KT RPLCMT PN 25V 0.1uF X7R 0603 AEC-Q200 RoHS: Compliant | 6138 |
|
$0.0180 / $0.1600 | Buy Now | |
Future Electronics | CAP, MLCC, 0603/1608, 25V, X7R, 0.1 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0184 / $0.0200 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 25VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0202 / $0.0255 | Buy Now | ||
DISTI #
TMF107B7104KAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAAST168SB7104KT RPLCMT PN 25V 0.1uF X7R 0603 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0173 / $0.0203 | Buy Now |
CAD Models for TMF107B7104KAHT by TAIYO YUDEN
Part Data Attributes for TMF107B7104KAHT by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
26 Weeks, 3 Days
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.035
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for TMF107B7104KAHT
This table gives cross-reference parts and alternative options found for TMF107B7104KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMF107B7104KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X104K250SNT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Capax Technologies Inc | TMF107B7104KAHT vs 0603X104K250SNT |
C0603T104K3RAC7040 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | TMF107B7104KAHT vs C0603T104K3RAC7040 |
CL10B104KA85PND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | TMF107B7104KAHT vs CL10B104KA85PND |
C0603X104K3RAL7411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | TMF107B7104KAHT vs C0603X104K3RAL7411 |
C0603C104K3RAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | TMF107B7104KAHT vs C0603C104K3RAL7081 |
C0603T104K3RBC7411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | TMF107B7104KAHT vs C0603T104K3RBC7411 |
0603B104K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | TMF107B7104KAHT vs 0603B104K250NT |
0603X104K250GW-A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Capax Technologies Inc | TMF107B7104KAHT vs 0603X104K250GW-A |
CL10B104KA8WPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | TMF107B7104KAHT vs CL10B104KA8WPNS |
0603X104K250SNW-C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Capax Technologies Inc | TMF107B7104KAHT vs 0603X104K250SNW-C |