Part Details for TMEDN-630809-FA by Misumi Group Inc
Overview of TMEDN-630809-FA by Misumi Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMEDN-630809-FA
TMEDN-630809-FA CAD Models
TMEDN-630809-FA Part Data Attributes
|
TMEDN-630809-FA
Misumi Group Inc
Buy Now
Datasheet
|
Compare Parts:
TMEDN-630809-FA
Misumi Group Inc
Push-On Terminal, 1.25mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MISUMI GROUP INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.25 mm2 | |
Wire Gauge | 16 AWG |