Consumer Circuits
TMDS361BPAGR
Texas Instruments
Description: 3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization and enhanced jitter performance 64-TQFP 0 to 70

Overview of TMDS361BPAGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for TMDS361BPAGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TMDS361BPAGR-ND
DigiKey IC VIDEO HDMI/DVI SWITCH 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 314390
In Stock
  • 131 $2.3000
$2.3000 Buy Now
DISTI # 296-TMDS361BPAGRCT-ND
DigiKey IC VIDEO HDMI/DVI SWITCH 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3159
In Stock
  • 1 $4.4500
  • 10 $3.2570
  • 25 $2.9580
  • 100 $2.6290
  • 250 $2.4722
  • 500 $2.3776
  • 1,500 $2.2607
  • 3,000 $2.2036
  • 4,500 $2.1749
$2.1749 / $4.4500 Buy Now
DISTI # 595-TMDS361BPAGR
Mouser Electronics Video Switch ICs 3 to 1 HDMI switch RoHS: Compliant 1457
  • 1 $4.8400
  • 10 $3.2600
  • 100 $2.7300
  • 250 $2.4700
  • 500 $2.3100
  • 1,500 $2.1000
  • 3,000 $1.9800
$1.9800 / $4.8400 Buy Now
Rochester Electronics TMDS361B 3 to 1 HDMI switch RoHS: Compliant Status: Active Min Qty: 1 314390
  • 1 $2.3200
  • 25 $2.2700
  • 100 $2.1800
  • 500 $2.0800
  • 1,000 $1.9700
$1.9700 / $2.3200 Buy Now

CAD Models for TMDS361BPAGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMDS361BPAGR by Texas Instruments

TMDS361BPAGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
3
Number of Channels
3
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
216 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. TMDS361BPAGR
    Texas Instruments
    3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization and enhanced jitter performance 64-TQFP 0 to 70
    VS

Alternate Parts for TMDS361BPAGR

This table gives cross-reference parts and alternative options found for TMDS361BPAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMDS361BPAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMDS361PAGR 3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization 64-TQFP 0 to 70 Texas Instruments TMDS361BPAGR vs TMDS361PAGR

Related Parts for TMDS361BPAGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMDS361BPAGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMDS361BPAGR by Texas Instruments

Select Manufacturer
Which Manufacturer of TMDS361BPAGR would you like to use for your alert(s)?
  • Please alert me when TMDS361BPAGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMDS361BPAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMDS361BPAGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMDS361BPAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMDS361BPAGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMDS361BPAGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: