Signal Circuits
TMDS351PAGRG4
Texas Instruments
Description: 3-CHANNEL, AUDIO/VIDEO SWITCH, PQFP64, GREEN, PLASTIC, TQFP-64

Overview of TMDS351PAGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for TMDS351PAGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMDS351PAGRG4 by Texas Instruments

TMDS351PAGRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP,
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
AUDIO/VIDEO SWITCH
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
3
Number of Channels
3
Number of Functions
1
Number of Terminals
64
On-state Resistance-Max (Ron)
40 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
0.9 ns
Switch-on Time-Max
0.9 ns
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. TMDS351PAGRG4
    Texas Instruments
    3-CHANNEL, AUDIO/VIDEO SWITCH, PQFP64, GREEN, PLASTIC, TQFP-64
    VS

Alternate Parts for TMDS351PAGRG4

This table gives cross-reference parts and alternative options found for TMDS351PAGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMDS351PAGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMDS351PAG 2.5-Gbps 3-to1 DVI/HDMI1.3a mux 64-TQFP 0 to 70 Texas Instruments TMDS351PAGRG4 vs TMDS351PAG
Part Number Description Manufacturer Compare
TMDS351PAG 2.5-Gbps 3-to1 DVI/HDMI1.3a mux 64-TQFP 0 to 70 Texas Instruments TMDS351PAGRG4 vs TMDS351PAG

Related Parts for TMDS351PAGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMDS351PAGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMDS351PAGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMDS351PAGRG4 would you like to use for your alert(s)?
  • Please alert me when TMDS351PAGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMDS351PAGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMDS351PAGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMDS351PAGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMDS351PAGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMDS351PAGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: