Signal Circuits
TMDS341PFCG4
Texas Instruments
Description: 3-to1 DVI/HDMI Switch 80-TQFP 0 to 70

Overview of TMDS341PFCG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for TMDS341PFCG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMDS341PFCG4 by Texas Instruments

TMDS341PFCG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP,
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
3-CHANNEL MUX/DEMUX
Analog IC - Other Type
AUDIO/VIDEO SWITCH
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Moisture Sensitivity Level
3
Number of Channels
3
Number of Functions
1
Number of Terminals
80
On-state Resistance-Max (Ron)
50 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
800 ns
Switch-on Time-Max
800 ns
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. TMDS341PFCG4
    Texas Instruments
    3-to1 DVI/HDMI Switch 80-TQFP 0 to 70
    VS

Related Parts for TMDS341PFCG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMDS341PFCG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMDS341PFCG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMDS341PFCG4 would you like to use for your alert(s)?
  • Please alert me when TMDS341PFCG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMDS341PFCG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMDS341PFCG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMDS341PFCG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMDS341PFCG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMDS341PFCG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: