Part Details for TMDM-C137SH001M3 by ITT Interconnect Solutions
Overview of TMDM-C137SH001M3 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMDM-C137SH001M3
TMDM-C137SH001M3 CAD Models
TMDM-C137SH001M3 Part Data Attributes
|
TMDM-C137SH001M3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TMDM-C137SH001M3
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Female, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, HIGH PROFILE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Total Number of Contacts | 37 |
Alternate Parts for TMDM-C137SH001M3
This table gives cross-reference parts and alternative options found for TMDM-C137SH001M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMDM-C137SH001M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMDM-C137SH001B | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C137SH001B |
TMDM-C437SH001M2 | D Microminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C437SH001M2 |
TMDM-C337SH001M7 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C337SH001M7 |
TMDM-C137SH001M6 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C137SH001M6 |
TMDM-C237SH001M5 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C237SH001M5 |
TMDM-C137SH001M2 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C137SH001M2 |
TMDM-C237SH001A | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C237SH001A |
TMDM-C137SH001P | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C137SH001P |
TMDM-C237SH001M6 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C237SH001M6 |
TMDM-C137SH001M5 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | TMDM-C137SH001M3 vs TMDM-C137SH001M5 |