Part Details for TMCUB0G476KTR2F by Vishay Intertechnologies
Overview of TMCUB0G476KTR2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCUB0G476KTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUB0G476KTR2F
|
Avnet Americas | TMCUB0G476KTR2F - Tape and Reel (Alt: TMCUB0G476KTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUB0G476KTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4volts 47uF 10% Molded Case RoHS: Compliant | 0 |
|
$0.1350 / $0.6400 | Order Now |
Part Details for TMCUB0G476KTR2F
TMCUB0G476KTR2F CAD Models
TMCUB0G476KTR2F Part Data Attributes
|
TMCUB0G476KTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUB0G476KTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 238 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCUB0G476KTR2F
This table gives cross-reference parts and alternative options found for TMCUB0G476KTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUB0G476KTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495T476K004AHE1K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCUB0G476KTR2F vs T495T476K004AHE1K07280 |
TAJT476K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TMCUB0G476KTR2F vs TAJT476K004A |
T495T476K004ATE1K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCUB0G476KTR2F vs T495T476K004ATE1K07280 |
PCT47/4BLKPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 47uF, 1411, | Nemco Electronics Corporation | TMCUB0G476KTR2F vs PCT47/4BLKPB |
T495T476K004AHE1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCUB0G476KTR2F vs T495T476K004AHE1K0 |
B45190E0476K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TMCUB0G476KTR2F vs B45190E0476K209 |
TMCUB0G476KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TMCUB0G476KTR2F vs TMCUB0G476KTRF |
NTC-T476K4TRB2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | TMCUB0G476KTR2F vs NTC-T476K4TRB2F |
B45190E0476K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCUB0G476KTR2F vs B45190E0476K206 |
B45190R0476K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCUB0G476KTR2F vs B45190R0476K206 |