TMCUA1E334MTRF
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TMCUA1E334MTRF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TMCUA1E334MTRF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TMCUA1E334MTRF
Avnet Americas TMCUA1E334MTRF - Tape and Reel (Alt: TMCUA1E334MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 74-TMCUA1E334MTRF
Mouser Electronics Tantalum Capacitors - Solid SMD 25volts 0.33uF 20% Molded Case RoHS: Compliant 0
  • 1 $0.3700
  • 10 $0.2440
  • 100 $0.1470
  • 1,000 $0.0980
  • 3,000 $0.0920
  • 9,000 $0.0790
  • 24,000 $0.0760
  • 45,000 $0.0710
  • 99,000 $0.0660
$0.0660 / $0.3700 Order Now

CAD Models for TMCUA1E334MTRF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMCUA1E334MTRF by Vishay Intertechnologies

TMCUA1E334MTRF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
14 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
26400 mΩ
Height
1.2 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
21.6 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TMCUA1E334MTRF
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCUA1E334MTRF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCUA1E334MTRF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TMCUA1E334MTRF would you like to use for your alert(s)?
  • Please alert me when TMCUA1E334MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCUA1E334MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCUA1E334MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCUA1E334MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCUA1E334MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCUA1E334MTRF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: