Part Details for TMCUA0J106KTR2F by Vishay Intertechnologies
Overview of TMCUA0J106KTR2F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCUA0J106KTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUA0J106KTR2F
|
Avnet Americas | TMCUA0J106KTR2F - Tape and Reel (Alt: TMCUA0J106KTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCUA0J106KTR2F
TMCUA0J106KTR2F CAD Models
TMCUA0J106KTR2F Part Data Attributes
|
TMCUA0J106KTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUA0J106KTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 140 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCUA0J106KTR2F
This table gives cross-reference parts and alternative options found for TMCUA0J106KTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA0J106KTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T491S106K006AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | TMCUA0J106KTR2F vs T491S106K006AS |
TAJS106K006SNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | TMCUA0J106KTR2F vs TAJS106K006SNJV |
T491S106K006ZH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | TMCUA0J106KTR2F vs T491S106K006ZH7280 |
T491S106K006AGAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TMCUA0J106KTR2F vs T491S106K006AGAUTO |
T491S106K006ZH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | TMCUA0J106KTR2F vs T491S106K006ZH |
T491S106K006AHAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TMCUA0J106KTR2F vs T491S106K006AHAUTO7280 |
T491S106K006ZT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TMCUA0J106KTR2F vs T491S106K006ZT |
T491S106K006ZT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TMCUA0J106KTR2F vs T491S106K006ZT7280 |
T491S106K006AHAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TMCUA0J106KTR2F vs T491S106K006AHAUTO |
TAJS106K006RNJ | Kyocera AVX Components | $0.2148 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | TMCUA0J106KTR2F vs TAJS106K006RNJ |