Part Details for TMCUA0E336MTR2F by Vishay Intertechnologies
Overview of TMCUA0E336MTR2F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCUA0E336MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUA0E336MTR2F
|
Avnet Americas | TMCUA0E336MTR2F - Tape and Reel (Alt: TMCUA0E336MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCUA0E336MTR2F
TMCUA0E336MTR2F CAD Models
TMCUA0E336MTR2F Part Data Attributes
|
TMCUA0E336MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUA0E336MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 208 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCUA0E336MTR2F
This table gives cross-reference parts and alternative options found for TMCUA0E336MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA0E336MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS336M002SNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TMCUA0E336MTR2F vs TAJS336M002SNJV |
SYF-0E336M-RA2 | Tantalum Capacitor, Non-polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | ELNA America Inc | TMCUA0E336MTR2F vs SYF-0E336M-RA2 |
TAJS336M002HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TMCUA0E336MTR2F vs TAJS336M002HNJ |
TAJS336M002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TMCUA0E336MTR2F vs TAJS336M002ANJV |
TAJS336M002RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA0E336MTR2F vs TAJS336M002RNJ |
TCMOB336ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TMCUA0E336MTR2F vs TCMOB336ST |
TMCUA0E336MTRF | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | Hitachi Ltd | TMCUA0E336MTR2F vs TMCUA0E336MTRF |
TAJS336M002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCUA0E336MTR2F vs TAJS336M002ANJ |
TAJS336M002RNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TMCUA0E336MTR2F vs TAJS336M002RNJV |
TAJS336M002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TMCUA0E336MTR2F vs TAJS336M002BNJV |