There are no models available for this part yet.
Overview of TMCSB1V474MTRF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMCSB1V474MTRF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMCSB1V474MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, ± 20%, -55 °C, 85 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TMCSB1V474MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
TMCSB1V474MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, � 20%, -55 �C, 85 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TMCSB1V474MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TMCSB1V474MTRF by Vishay Intertechnologies
Part Data Attributes for TMCSB1V474MTRF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
19800 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
70 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TMCSB1V474MTRF
This table gives cross-reference parts and alternative options found for TMCSB1V474MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSB1V474MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474M035CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | Kyocera AVX Components | TMCSB1V474MTRF vs TBJB474M035CWLT0H23 |
CWR11MC474MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCSB1V474MTRF vs CWR11MC474MZATR |
TA035TCR474MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | TMCSB1V474MTRF vs TA035TCR474MBR-13 |
TBJB474M035CBST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | Kyocera AVX Components | TMCSB1V474MTRF vs TBJB474M035CBST0700 |
267M3502474MR376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMCSB1V474MTRF vs 267M3502474MR376 |
TBJB474M035CWST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | Kyocera AVX Components | TMCSB1V474MTRF vs TBJB474M035CWST0800 |
TBJB474M035CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | Kyocera AVX Components | TMCSB1V474MTRF vs TBJB474M035CSLT0045 |
CWR11MK474MCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCSB1V474MTRF vs CWR11MK474MCBBULK |
TBJB474M035CBST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | Kyocera AVX Components | TMCSB1V474MTRF vs TBJB474M035CBST0800 |
TBJB474M035CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | Kyocera AVX Components | TMCSB1V474MTRF vs TBJB474M035CRST0845 |