There are no models available for this part yet.
Overview of TMCSB1E155MTR2F by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMCSB1E155MTR2F by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMCSB1E155MTR2F
|
Avnet Americas | CAP TA MOLDED SMD - Tape and Reel (Alt: TMCSB1E155MTR2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for TMCSB1E155MTR2F by Vishay Intertechnologies
Part Data Attributes for TMCSB1E155MTR2F by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3900 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
157 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TMCSB1E155MTR2F
This table gives cross-reference parts and alternative options found for TMCSB1E155MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSB1E155MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH155MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TMCSB1E155MTR2F vs CWR11KH155MBA |
TBJB155M025CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TMCSB1E155MTR2F vs TBJB155M025CBLT0900 |
TBJB155M025CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCSB1E155MTR2F vs TBJB155M025CSLB9000 |
TBJB155M025CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TMCSB1E155MTR2F vs TBJB155M025CSST0724 |
TBJB155M025CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TMCSB1E155MTR2F vs TBJB155M025CRST0H24 |
TBJB155M025CRLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TMCSB1E155MTR2F vs TBJB155M025CRLT0923 |
TBJB155M025CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TMCSB1E155MTR2F vs TBJB155M025CBST0H24 |
TBJB155M025CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TMCSB1E155MTR2F vs TBJB155M025CRST0023 |
T492B155M025BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCSB1E155MTR2F vs T492B155M025BS |
PCT1.5/25BM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TMCSB1E155MTR2F vs PCT1.5/25BM |