There are no models available for this part yet.
Overview of TMCS1108A4BQDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMCS1108A4BQDR | Texas Instruments | ±100V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125 | |
TMCS1108A4BQDRQ1 | Texas Instruments | AEC-Q100, ±100-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125 |
Price & Stock for TMCS1108A4BQDR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TMCS1108A4BQDRCT-ND
|
DigiKey | SENSOR CURRENT HALL EFFECT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4326 In Stock |
|
$1.0500 / $2.6900 | Buy Now | |
DISTI #
595-TMCS1108A4BQDR
|
Mouser Electronics | Board Mount Current Sensors +/-100V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125 RoHS: Compliant | 0 |
|
$0.9610 / $2.4000 | Order Now | |
DISTI #
C1S746204986080
|
Chip1Stop | Current sensor RoHS: Compliant | 2500 |
|
$0.9054 | Buy Now |
CAD Models for TMCS1108A4BQDR by Texas Instruments
Part Data Attributes for TMCS1108A4BQDR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Texas Instruments
|
Body Breadth
|
3.895 mm
|
Body Height
|
1.75 mm
|
Body Length or Diameter
|
4.905 mm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
ANALOG VOLTAGE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.24
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
CURRENT SENSOR
|
Supply Voltage-Max
|
5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|