Part Details for TMCR336M003ERTA by Kyocera AVX Components
Overview of TMCR336M003ERTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR336M003ERTA
TMCR336M003ERTA CAD Models
TMCR336M003ERTA Part Data Attributes
|
TMCR336M003ERTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR336M003ERTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.000495 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMCR336M003ERTA
This table gives cross-reference parts and alternative options found for TMCR336M003ERTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR336M003ERTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR336M003CBSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR336M003ERTA vs TBCR336M003CBSZ0845 |
TPCR336M3F1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR336M003ERTA vs TPCR336M3F1800 |
TBCR336M003CRLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR336M003ERTA vs TBCR336M003CRLC0823 |
TMCR336M003DXTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR336M003ERTA vs TMCR336M003DXTA |
TMCR336M003D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR336M003ERTA vs TMCR336M003D |
TBCR336M003CWLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR336M003ERTA vs TBCR336M003CWLD0845 |
TBCR336M003CWSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR336M003ERTA vs TBCR336M003CWSB0800 |
TMCR336K003DATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR336M003ERTA vs TMCR336K003DATA |
TBCR336M003CBLD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR336M003ERTA vs TBCR336M003CBLD0800 |
TBCR336M003CBSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR336M003ERTA vs TBCR336M003CBSZ0824 |