Part Details for TMCR226M004EFTA by Kyocera AVX Components
Overview of TMCR226M004EFTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR226M004EFTA
TMCR226M004EFTA CAD Models
TMCR226M004EFTA Part Data Attributes
|
TMCR226M004EFTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR226M004EFTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00044 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMCR226M004EFTA
This table gives cross-reference parts and alternative options found for TMCR226M004EFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR226M004EFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR226M004LBLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR226M004EFTA vs TBCR226M004LBLB9845 |
TBCR226M004CWLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR226M004EFTA vs TBCR226M004CWLD9845 |
TPCR226M004ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR226M004EFTA vs TPCR226M004ATA |
TBCR226M004LSLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR226M004EFTA vs TBCR226M004LSLC9845 |
TACH226M004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR226M004EFTA vs TACH226M004A |
TBCR226M004LBLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR226M004EFTA vs TBCR226M004LBLC9900 |
TCSCS-P0G226MPAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | TMCR226M004EFTA vs TCSCS-P0G226MPAL |
TBCR226M004CSLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR226M004EFTA vs TBCR226M004CSLC9800 |
TMCR226M004EXTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR226M004EFTA vs TMCR226M004EXTA |
TBCR226M004CBLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR226M004EFTA vs TBCR226M004CBLZ0845 |