Part Details for TMCR156M006EHR by Kyocera AVX Components
Overview of TMCR156M006EHR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR156M006EHR
TMCR156M006EHR CAD Models
TMCR156M006EHR Part Data Attributes
|
TMCR156M006EHR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR156M006EHR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMCR156M006EHR
This table gives cross-reference parts and alternative options found for TMCR156M006EHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR156M006EHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCR156MF0061800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR156M006EHR vs TPCR156MF0061800 |
TMCR156M006VHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR156M006EHR vs TMCR156M006VHS |
TPCR156M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156M006EHR vs TPCR156M006RTA |
SMCE6R3R156MP12A00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP | Chemi-Con | TMCR156M006EHR vs SMCE6R3R156MP12A00 |
TPCR156M006XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156M006EHR vs TPCR156M006XTA |
TPCR156M006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156M006EHR vs TPCR156M006ATA |
6MCE156MP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP | Chemi-Con | TMCR156M006EHR vs 6MCE156MP |
TPCR156M6A1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR156M006EHR vs TPCR156M6A1800 |
292D15X06R3R4T35 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP, 0805, ROHS COMPLIANT | Vishay Sprague | TMCR156M006EHR vs 292D15X06R3R4T35 |
TPCR156MR0061800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR156M006EHR vs TPCR156MR0061800 |