Part Details for TMCR156K004EFTA by Kyocera AVX Components
Overview of TMCR156K004EFTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR156K004EFTA
TMCR156K004EFTA CAD Models
TMCR156K004EFTA Part Data Attributes
|
TMCR156K004EFTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR156K004EFTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMCR156K004EFTA
This table gives cross-reference parts and alternative options found for TMCR156K004EFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR156K004EFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR156M004CRSZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TBCR156M004CRSZ0800 |
TBCR156M004CWSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TBCR156M004CWSD0823 |
TBCR156M004CBLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TBCR156M004CBLD0845 |
TBCR156M004CRSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TBCR156M004CRSZ0824 |
TBCR156M004CBLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TBCR156M004CBLC0824 |
TBCR156M004CBSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TBCR156M004CBSZ0824 |
TBCR156M004CWLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TBCR156M004CWLC0800 |
TMCR156M004EFTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TMCR156M004EFTA |
TBCR156M004CSSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TBCR156M004CSSD0824 |
TBCR156M004CWLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR156K004EFTA vs TBCR156M004CWLC0824 |