TMCR156K004DATA
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP

Overview of TMCR156K004DATA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMCR156K004DATA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMCR156K004DATA by Kyocera AVX Components

TMCR156K004DATA
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.0003 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
0805
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TMCR156K004DATA
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TMCR156K004DATA

This table gives cross-reference parts and alternative options found for TMCR156K004DATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR156K004DATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCR156M004CWLB9800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR156K004DATA vs TBCR156M004CWLB9800
TBCR156M004CSLZ0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR156K004DATA vs TBCR156M004CSLZ0823
4MCE156MPTER CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP Chemi-Con TMCR156K004DATA vs 4MCE156MPTER
TBCR156M004CWSD0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR156K004DATA vs TBCR156M004CWSD0800
TBCR156M004CSSZ0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR156K004DATA vs TBCR156M004CSSZ0845
TBCR156M004CSLD0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR156K004DATA vs TBCR156M004CSLD0824
TBCR156M004CRLC0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR156K004DATA vs TBCR156M004CRLC0823
TBCR156M004CRLB0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR156K004DATA vs TBCR156M004CRLB0823
TBCR156M004LBLD9H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP Kyocera AVX Components TMCR156K004DATA vs TBCR156M004LBLD9H45
TAJR156M004H CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR156K004DATA vs TAJR156M004H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCR156K004DATA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCR156K004DATA by Kyocera AVX Components

  • Please alert me when TMCR156K004DATA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCR156K004DATA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCR156K004DATA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCR156K004DATA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCR156K004DATA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCR156K004DATA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: