TMCR106M016DFTA
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP

Overview of TMCR106M016DFTA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMCR106M016DFTA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMCR106M016DFTA by Kyocera AVX Components

TMCR106M016DFTA
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.0008 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 4.25 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0805
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TMCR106M016DFTA
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TMCR106M016DFTA

This table gives cross-reference parts and alternative options found for TMCR106M016DFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR106M016DFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCR106M016CWSC0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106M016DFTA vs TBCR106M016CWSC0823
TMCR106M016EATA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TMCR106M016DFTA vs TMCR106M016EATA
TPCR106M016F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805 Kyocera AVX Components TMCR106M016DFTA vs TPCR106M016F
TBCR106M016CRLB0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106M016DFTA vs TBCR106M016CRLB0824
TBCR106M016CBLZ0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106M016DFTA vs TBCR106M016CBLZ0823
TBCR106M016CRLC0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106M016DFTA vs TBCR106M016CRLC0824
TBCR106M016CWLC0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106M016DFTA vs TBCR106M016CWLC0824
TMCR106K016DFTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TMCR106M016DFTA vs TMCR106K016DFTA
TPCR106M16F1800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components TMCR106M016DFTA vs TPCR106M16F1800
TBCR106M016CSSZ0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106M016DFTA vs TBCR106M016CSSZ0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCR106M016DFTA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCR106M016DFTA by Kyocera AVX Components

  • Please alert me when TMCR106M016DFTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMCR106M016DFTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCR106M016DFTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMCR106M016DFTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCR106M016DFTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCR106M016DFTA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: