Part Details for TMCR106M010DATA by Kyocera AVX Components
Overview of TMCR106M010DATA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR106M010DATA
TMCR106M010DATA CAD Models
TMCR106M010DATA Part Data Attributes
|
TMCR106M010DATA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR106M010DATA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMCR106M010DATA
This table gives cross-reference parts and alternative options found for TMCR106M010DATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR106M010DATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106M010CSLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106M010DATA vs TBCR106M010CSLD0823 |
TBCR106M010LWLD9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106M010DATA vs TBCR106M010LWLD9800 |
TBCR106M010LSLC9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106M010DATA vs TBCR106M010LSLC9845 |
TBCR106M010CSLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106M010DATA vs TBCR106M010CSLZ0824 |
TBCR106M010CRSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106M010DATA vs TBCR106M010CRSC0823 |
TPCR106MX0101800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR106M010DATA vs TPCR106MX0101800 |
251M1002106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Matsuo Electric Co Ltd | TMCR106M010DATA vs 251M1002106M |
TBCR106M010CSLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106M010DATA vs TBCR106M010CSLD0845 |
TBCR106M010CRLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106M010DATA vs TBCR106M010CRLZ0824 |
TBCR106M010CBSD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106M010DATA vs TBCR106M010CBSD0800 |