Part Details for TMCR106K016DFTA by Kyocera AVX Components
Overview of TMCR106K016DFTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR106K016DFTA
TMCR106K016DFTA CAD Models
TMCR106K016DFTA Part Data Attributes
|
TMCR106K016DFTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR106K016DFTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0008 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMCR106K016DFTA
This table gives cross-reference parts and alternative options found for TMCR106K016DFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR106K016DFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106M016CWLB9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106K016DFTA vs TBCR106M016CWLB9845 |
TPCR106M16R1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR106K016DFTA vs TPCR106M16R1800 |
TBCR106M016CWLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106K016DFTA vs TBCR106M016CWLZ0800 |
TBCR106M016CSSD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106K016DFTA vs TBCR106M016CSSD0800 |
TBCR106M016CRSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106K016DFTA vs TBCR106M016CRSD0824 |
TBCR106M016LRLD9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106K016DFTA vs TBCR106M016LRLD9800 |
TBCR106M016CWSZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106K016DFTA vs TBCR106M016CWSZ0800 |
TBCR106M016CWLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106K016DFTA vs TBCR106M016CWLD0845 |
TBCR106M016CSSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106K016DFTA vs TBCR106M016CSSD0824 |
TBCR106M016CRLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCR106K016DFTA vs TBCR106M016CRLC0824 |