TMCR106K004DXTA
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP

Overview of TMCR106K004DXTA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMCR106K004DXTA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMCR106K004DXTA by Kyocera AVX Components

TMCR106K004DXTA
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.0002 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 4.25 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
0805
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TMCR106K004DXTA
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TMCR106K004DXTA

This table gives cross-reference parts and alternative options found for TMCR106K004DXTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR106K004DXTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCR106M004LBLD9H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004LBLD9H00
TBCR106M004CWLD0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004CWLD0845
TBCR106M004CBSD0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004CBSD0845
TBCR106M004CRLD0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004CRLD0845
TBCR106M004CRSD0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004CRSD0824
TBCR106M004CWSZ0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004CWSZ0845
TBCR106M004LBLD9900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004LBLD9900
TBCR106M004CWSD0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004CWSD0823
TBCR106M004CRSZ0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004CRSZ0800
TBCR106M004LRLC9H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TMCR106K004DXTA vs TBCR106M004LRLC9H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCR106K004DXTA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCR106K004DXTA by Kyocera AVX Components

  • Please alert me when TMCR106K004DXTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMCR106K004DXTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCR106K004DXTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMCR106K004DXTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCR106K004DXTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCR106K004DXTA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: