Part Details for TMCP0E156MTR2F by Vishay Intertechnologies
Overview of TMCP0E156MTR2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCP0E156MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCP0E156MTR2F
|
Avnet Americas | TMCP0E156MTR2F - Tape and Reel (Alt: TMCP0E156MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCP0E156MTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5volts 15uF 20% Molded Case, 0805 RoHS: Compliant | 0 |
|
$0.0640 / $0.3100 | Order Now |
Part Details for TMCP0E156MTR2F
TMCP0E156MTR2F CAD Models
TMCP0E156MTR2F Part Data Attributes
|
TMCP0E156MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCP0E156MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 126 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TMCP0E156MTR2F
This table gives cross-reference parts and alternative options found for TMCP0E156MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP0E156MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR156M002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 15uF, 0805, | Kyocera AVX Components | TMCP0E156MTR2F vs TAJR156M002BNJV |
TAJR156M002BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCP0E156MTR2F vs TAJR156M002BNJ |
TAJR156M002KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TMCP0E156MTR2F vs TAJR156M002KNJ |
278M2501156ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMCP0E156MTR2F vs 278M2501156ML |
TAJR156M002B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCP0E156MTR2F vs TAJR156M002B |
TAJR156M002RNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 15uF, 0805, | Kyocera AVX Components | TMCP0E156MTR2F vs TAJR156M002RNJV |
TAJR156M002HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TMCP0E156MTR2F vs TAJR156M002HNJ |
TAJR156M002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCP0E156MTR2F vs TAJR156M002SNJ |
TAJR156M002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCP0E156MTR2F vs TAJR156M002YNJ |
TAJR156M002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCP0E156MTR2F vs TAJR156M002A |