Part Details for TMCMC1V475MTRF by Holy Stone Enterprise Co Ltd
Overview of TMCMC1V475MTRF by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMCMC1V475MTRF
TMCMC1V475MTRF CAD Models
TMCMC1V475MTRF Part Data Attributes
|
TMCMC1V475MTRF
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCMC1V475MTRF
Holy Stone Enterprise Co Ltd
CAP,TANTALUM / TA2O5,4.7UF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 5.8 mm | |
Manufacturer Series | TMCM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TMCM | |
Size Code | 2312 | |
Width | 3.2 mm |
Alternate Parts for TMCMC1V475MTRF
This table gives cross-reference parts and alternative options found for TMCMC1V475MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMC1V475MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C475M035CH632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035CH632C7640 |
T493C475M035BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2412, CHIP | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035BC6410 |
T493C475M035BT62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035BT62307280 |
T493C475M035BC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035BC62207640 |
T493C475M035CK642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035CK642B |
T493C475M035CK621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035CK621C |
T493C475M035CK611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035CK611B7640 |
T493C475M035CH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2412, CHIP | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035CH6110 |
T493C475M035AB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035AB63207280 |
T493C475M035BT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMC1V475MTRF vs T493C475M035BT6410WAFL |