Part Details for TMCMC0J686KTRF by Holy Stone Enterprise Co Ltd
Overview of TMCMC0J686KTRF by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMCMC0J686KTRF
TMCMC0J686KTRF CAD Models
TMCMC0J686KTRF Part Data Attributes
|
TMCMC0J686KTRF
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCMC0J686KTRF
Holy Stone Enterprise Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2312,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 5.8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TMCM | |
Size Code | 2312 | |
Width | 3.2 mm |
Alternate Parts for TMCMC0J686KTRF
This table gives cross-reference parts and alternative options found for TMCMC0J686KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMC0J686KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C686K006BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMC0J686KTRF vs T493C686K006BC63207610 |
T493C686K006CB652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TMCMC0J686KTRF vs T493C686K006CB652C7640 |
T493C686K006CC612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TMCMC0J686KTRF vs T493C686K006CC612A |
T493C686K006CC611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TMCMC0J686KTRF vs T493C686K006CC611B7610 |
T493C686K006BB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | TMCMC0J686KTRF vs T493C686K006BB63207280 |
T493C686K006CC611A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TMCMC0J686KTRF vs T493C686K006CC611A7280 |
T493C686K006BT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412 | KEMET Corporation | TMCMC0J686KTRF vs T493C686K006BT6310 |
T496C686K006CC64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TMCMC0J686KTRF vs T496C686K006CC64107610 |
T493C686K006CB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | TMCMC0J686KTRF vs T493C686K006CB64107280 |
T493C686K006AB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | TMCMC0J686KTRF vs T493C686K006AB63207280 |