Part Details for TMCMB1D156MTRF by Vishay Intertechnologies
Overview of TMCMB1D156MTRF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCMB1D156MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCMB1D156MTRF
|
Avnet Americas | Cap Tant Solid 15uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.1 Ohm 125°C T/R - Tape and Reel (Alt: TMCMB1D156MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCMB1D156MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 20V 20% B case RoHS: Compliant | 0 |
|
$0.2310 / $0.7500 | Order Now |
Part Details for TMCMB1D156MTRF
TMCMB1D156MTRF CAD Models
TMCMB1D156MTRF Part Data Attributes
|
TMCMB1D156MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCMB1D156MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 295 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCMB1D156MTRF
This table gives cross-reference parts and alternative options found for TMCMB1D156MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMB1D156MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M020CDLC0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020CDLC0700 |
TBJB156M020RGSC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020RGSC0923 |
TBJB156M020RXSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020RXSC0900 |
TBJB156M020CALD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020CALD0900 |
TBJB156M020CCLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020CCLC0H00 |
TBJB156M020CCLD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020CCLD0900 |
TBJB156M020RLSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020RLSB0723 |
TBJB156M020RKSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020RKSB0H23 |
TBJB156M020JDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020JDLC9H45 |
TBJB156M020CEDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TMCMB1D156MTRF vs TBJB156M020CEDZ0H45 |