Part Details for TMCMB1A686MTRF by Vishay Intertechnologies
Overview of TMCMB1A686MTRF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCMB1A686MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCMB1A686MTRF
|
Avnet Americas | Cap Tant Solid 68uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.1 Ohm 125°C T/R - Tape and Reel (Alt: TMCMB1A686MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCMB1A686MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 10V 20% B case RoHS: Compliant | 2080 |
|
$0.1910 / $0.6800 | Buy Now |
Part Details for TMCMB1A686MTRF
TMCMB1A686MTRF CAD Models
TMCMB1A686MTRF Part Data Attributes
|
TMCMB1A686MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCMB1A686MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 295 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCMB1A686MTRF
This table gives cross-reference parts and alternative options found for TMCMB1A686MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMB1A686MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494B686M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TMCMB1A686MTRF vs T494B686M010AT |
TPSB686M10B0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCMB1A686MTRF vs TPSB686M10B0600 |
T491B686M010ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TMCMB1A686MTRF vs T491B686M010ZG7280 |
TAJB686M010HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCMB1A686MTRF vs TAJB686M010HNJ |
SHJB6810M | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 1411, | Dubilier | TMCMB1A686MTRF vs SHJB6810M |
T495B686M010AME900 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMB1A686MTRF vs T495B686M010AME900 |
T491B686M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCMB1A686MTRF vs T491B686M010AH |
293D686X0010B2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | TMCMB1A686MTRF vs 293D686X0010B2TE3 |
TMCMB1A686MTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 1411, | Holy Stone Enterprise Co Ltd | TMCMB1A686MTRF vs TMCMB1A686MTRF |
T495B686M010ANA900 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TMCMB1A686MTRF vs T495B686M010ANA900 |