Part Details for TMCMB0E227MTRF by Vishay Intertechnologies
Overview of TMCMB0E227MTRF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCMB0E227MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCMB0E227MTRF
|
Avnet Americas | Cap Tant Solid 220uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.1 Ohm 125°C T/R - Tape and Reel (Alt: TMCMB0E227MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCMB0E227MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 2.5V 20% B case RoHS: Compliant | 0 |
|
$0.2120 / $0.6700 | Order Now |
Part Details for TMCMB0E227MTRF
TMCMB0E227MTRF CAD Models
TMCMB0E227MTRF Part Data Attributes
|
TMCMB0E227MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCMB0E227MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 295 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCMB0E227MTRF
This table gives cross-reference parts and alternative options found for TMCMB0E227MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMB0E227MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVS0E227MBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | TMCMB0E227MTRF vs TCSVS0E227MBAL |
TAJB227M002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | Kyocera AVX Components | TMCMB0E227MTRF vs TAJB227M002ANJV |
CTTCCB227M2R5T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Central Technologies | TMCMB0E227MTRF vs CTTCCB227M2R5T |
SY8-0E227M-RB | Tantalum Capacitor, Non-polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | ELNA America Inc | TMCMB0E227MTRF vs SY8-0E227M-RB |
TPSB227M002P0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCMB0E227MTRF vs TPSB227M002P0150 |
TPSB227M2B0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCMB0E227MTRF vs TPSB227M2B0150 |
TCSCS0E227MBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | TMCMB0E227MTRF vs TCSCS0E227MBB |
TPSB227M2A0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCMB0E227MTRF vs TPSB227M2A0200 |
TPSB227M2R200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TMCMB0E227MTRF vs TPSB227M2R200 |
TCSCS0E227MBAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, LEAD FREE | Samsung Electro-Mechanics | TMCMB0E227MTRF vs TCSCS0E227MBAR |