TMCMA1E475KTRF
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206,

Overview of TMCMA1E475KTRF by Holy Stone Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for TMCMA1E475KTRF by Holy Stone Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMCMA1E475KTRF by Holy Stone Enterprise Co Ltd

TMCMA1E475KTRF
Holy Stone Enterprise Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HOLY STONE ENTERPRISE CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.6 mm
Length
3.2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Series
TMCM
Size Code
1206
Width
1.6 mm
Want to compare parts?
  1. TMCMA1E475KTRF
    Holy Stone Enterprise Co Ltd
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206,
    VS

Alternate Parts for TMCMA1E475KTRF

This table gives cross-reference parts and alternative options found for TMCMA1E475KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMA1E475KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA475K025CBSD0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, Kyocera AVX Components TMCMA1E475KTRF vs TBJA475K025CBSD0H24
T493A475K025BC6312 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TMCMA1E475KTRF vs T493A475K025BC6312
TBJA475K025CWDB0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, Kyocera AVX Components TMCMA1E475KTRF vs TBJA475K025CWDB0800
TBJA475K025CSDC0924 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, Kyocera AVX Components TMCMA1E475KTRF vs TBJA475K025CSDC0924
TBJA475K025CFDB0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, Kyocera AVX Components TMCMA1E475KTRF vs TBJA475K025CFDB0823
TBJA475K025CESB0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, Kyocera AVX Components TMCMA1E475KTRF vs TBJA475K025CESB0845
TBJA475K025CELC0045 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, Kyocera AVX Components TMCMA1E475KTRF vs TBJA475K025CELC0045
TBJA475K025CEDC0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, Kyocera AVX Components TMCMA1E475KTRF vs TBJA475K025CEDC0H45
TBJA475K025CCSD0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, Kyocera AVX Components TMCMA1E475KTRF vs TBJA475K025CCSD0724
TBJA475K025CCDD0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, Kyocera AVX Components TMCMA1E475KTRF vs TBJA475K025CCDD0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCMA1E475KTRF by Holy Stone Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCMA1E475KTRF by Holy Stone Enterprise Co Ltd

  • Please alert me when TMCMA1E475KTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCMA1E475KTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCMA1E475KTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCMA1E475KTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCMA1E475KTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCMA1E475KTRF by Holy Stone Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: