Part Details for TMCMA1C685MTRF by Hitachi Ltd
Overview of TMCMA1C685MTRF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCMA1C685MTRF
TMCMA1C685MTRF CAD Models
TMCMA1C685MTRF Part Data Attributes
|
TMCMA1C685MTRF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCMA1C685MTRF
Hitachi Ltd
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TMCM(16V) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TMCMA1C685MTRF
This table gives cross-reference parts and alternative options found for TMCMA1C685MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMA1C685MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685M016CADC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TMCMA1C685MTRF vs TBJA685M016CADC0H24 |
TBJA685M016CBDC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TMCMA1C685MTRF vs TBJA685M016CBDC0724 |
T494A685M016AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMA1C685MTRF vs T494A685M016AM7280 |
TBJA685M016CCDC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TMCMA1C685MTRF vs TBJA685M016CCDC0800 |
TBJA685M016CCLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TMCMA1C685MTRF vs TBJA685M016CCLZ0823 |
TBJA685M016RRSB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCMA1C685MTRF vs TBJA685M016RRSB0745 |
TBJA685M016RRLB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCMA1C685MTRF vs TBJA685M016RRLB0023 |
TBJA685M016LSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCMA1C685MTRF vs TBJA685M016LSSZ0900 |
TBJA685M016LSLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TMCMA1C685MTRF vs TBJA685M016LSLB0H24 |
TBJA685M016CLLB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TMCMA1C685MTRF vs TBJA685M016CLLB0800 |