Datasheets
TMCMA0J106MTRF by:

Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206,

Part Details for TMCMA0J106MTRF by Holy Stone Enterprise Co Ltd

Overview of TMCMA0J106MTRF by Holy Stone Enterprise Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for TMCMA0J106MTRF

TMCMA0J106MTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMCMA0J106MTRF Part Data Attributes

TMCMA0J106MTRF Holy Stone Enterprise Co Ltd
Buy Now Datasheet
Compare Parts:
TMCMA0J106MTRF Holy Stone Enterprise Co Ltd Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HOLY STONE ENTERPRISE CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.6 mm
Length 3.2 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Series TMCM
Size Code 1206
Width 1.6 mm

Alternate Parts for TMCMA0J106MTRF

This table gives cross-reference parts and alternative options found for TMCMA0J106MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMA0J106MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA106M006RESC0H23 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TMCMA0J106MTRF vs TBJA106M006RESC0H23
T493A106M006CH632C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation TMCMA0J106MTRF vs T493A106M006CH632C7610
TBJA106M006JXLB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TMCMA0J106MTRF vs TBJA106M006JXLB0723
TBJA106M006RFLZ0H24 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TMCMA0J106MTRF vs TBJA106M006RFLZ0H24
TBJA106M006RGLZ0724 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TMCMA0J106MTRF vs TBJA106M006RGLZ0724
T493A106M006CH642B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation TMCMA0J106MTRF vs T493A106M006CH642B7610
TBJA106M006RFLC9945 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TMCMA0J106MTRF vs TBJA106M006RFLC9945
T493A106M006CK6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation TMCMA0J106MTRF vs T493A106M006CK6410
TBJA106M006RKLB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TMCMA0J106MTRF vs TBJA106M006RKLB0823
TBJA106M006RXLC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TMCMA0J106MTRF vs TBJA106M006RXLC0924

TMCMA0J106MTRF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCMA0J106MTRF by Holy Stone Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCMA0J106MTRF by Holy Stone Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of TMCMA0J106MTRF would you like to use for your alert(s)?
  • Please alert me when TMCMA0J106MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCMA0J106MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCMA0J106MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCMA0J106MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCMA0J106MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCMA0J106MTRF by Holy Stone Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: